STMicroelectronics STPS745D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS745D.

ODG (Origin Data Global)

Datasheet14 pages11 years ago

IHS

TME

element14

Newark

Inventory History

3 month trend:
-1.86%

CAD Models

Download STMicroelectronics STPS745D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS8H100D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC
Diodes Inc.MBR1635
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPS745D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STPS745 Series Single 7.5 A 0.57 V Flange Mount Schottky Rectifier - TO-220AC
Rectifier Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube
45V 7.5A Schottky Rectifier Diode Through Hole DO-201AD
45V Independent Type 840mV@15A 7.5A TO-220AC Schottky Diodes ROHS
Schottky Rectifier, 45 V, 7.5 A, Single, TO-220AC, 2 Pins, 570 mV
DIODE SCHOTTKY 45V 7.5A TO220AC
Diode Rectifier STPS745D SGS THOMSON Ampere=7.5 V=45 TO220
S-Diode 45V 7.5A 0.57V TO220-2
DIODE, SCHOTTKY, 7.5A, 35V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 7.5A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Curr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 745D
  • STPS745D.