Vishay SS8P2L-M3/87A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A
$ 0.299
Production

Price and Stock

DistributorSKUMinPkg
TTISS8P2L-M3/87A06500Tape & Reel
14h
NewarkSS8P2L-M3/87A06500Tape & Reel
AvnetSS8P2L-M3/87A06500
14h
TTI EuropeSS8P2L-M3/87A06500Tape & Reel
15h
Arrow ElectronicsSS8P2L-M3/87A06500

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS8P2L-M3/87A.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.27
Stock
15,725
63,100
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
490 mV
490 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 10A TO277A
Diodes Inc.SBR10E45P5-7
Rectifier Diode Super Barrier Rectifier 45V 10A 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A
Diodes Inc.MBRD20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-252
Diodes Inc.SBR545D1-13
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay SS8P2L-M3/87A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A
8A, 20V, SMPC SKY RECT.
20V 150A 200¦ÌA 8A anode TO-277A 6.15mm*4.75mm*1.2mm
Schottky Diodes & Rectifiers 8.0 Amp 20 Volt
8.0A 20V SKY TO277A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric