Vishay SS5P6HM3_A/H

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277A
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS5P6HM3_A/H.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-28.80%

CAD Models

Download Vishay SS5P6HM3_A/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
$ 0.277
Stock
651,216
727,178
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
690 mV
690 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DSR6V600P5-13
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Diode Hyperfast Rectifier 600V 6A 3-Pin TO-277A Plastic T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Diodes Inc.SBRT6U20LP-7
Diode Super Barrier Rectifier 20V 6A Automotive 8-Pin UDFN EP T/R

Descriptions

Descriptions of Vishay SS5P6HM3_A/H provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, TO-277A
DIODE SCHOTTKY 60V 5A TO277A / Diode Schottky 60 V 5A Surface Mount TO-277A (SMPC)
SS5P6 Series 60 V 5 A High Current Density SMT Schottky Barrier Rectifier - TO27
Diode Schottky Diode 60V 5A 3-Pin TO-277A Plastic T/R
Diode Schottky 60V Automotive 3-Pin(2+Tab) SMPC T/R
60V 690mV@5A 5A TO-277A Schottky Barrier Diodes (SBD) ROHS
60V 150A 150¦ÌA 5A TO-277A 1.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS5P6HM3-A/H
  • SS5P6HM3-AH
  • SS5P6HM3A/H
  • SS5P6HM3AH
  • SS5P6HM3_A/H.
  • SS5P6HM3_AH