Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4814P-1-222

Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-222.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
57,411
28,175
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,2Kohms,50Wv,; |Bourns, Inc. 4814P-T01-202LF
CTS Components768163222GP
Res Thick Film NET 2.2K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Bourns 4814P-1-222 provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
7 ±2% 2.2kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 7 RES 2.2K OHM 14SOIC
Resistors Network-Thick Film Smd Med Bod; |Bourns, Inc. 4814P-1-222
RES NET ISOLATED 2.2K OHM 14-SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.