
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SOMC20KHCT-ND | 2,629 | 1 | Cut Tape | ||||||||
| Avnet | SOMC160320K0GEA | 0 | 2K | 16h | ||||||||
| Arrow Electronics | SOMC160320K0GEA | 0 | 2K | |||||||||
| Microchip USA | SOMC160320K0GEA | 255 | 600 | 11h | ||||||||
| UnikeyIC | SOMC160320K0GEA | 2,629 | 2K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Vishay SOMC160320K0GEA.
Download Vishay SOMC160320K0GEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SOMC160320K0GEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SOMC160320K0GEA.