Vishay SOMC160147K0GDC

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
$ 6.639
Production

Price and Stock

DistributorSKUMinPkg
AvnetSOMC160147K0GDC0312
6d
Arrow ElectronicsSOMC160147K0GDC0312

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC160147K0GDC.

IHS

Datasheet5 pages2 years ago

Verical

Alternate Parts

Price @ 1000
$ 6.639
$ 0.785
Stock
0
9,389
Authorized Distributors
2
5
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 47K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
SOMC Series 8 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
SOMC Series 8 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Descriptions

Descriptions of Vishay SOMC160147K0GDC provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
47K OHM 2% 16PIN SMT M-DIP
SOMC-1601 47K 2% D02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC160147K0GDC.