Vishay SOMC160347K0GRZ

SOMC Series 8 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC160347K0GRZ.

IHS

Datasheet5 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-75.00%

Alternate Parts

Price @ 1000
$ 0.727
$ 1.1
Stock
45,838
15,244
Authorized Distributors
5
6
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film Net 47k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 47K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
SOMC Series 15 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Res Thick Film NET 47K Ohm 5% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R

Descriptions

Descriptions of Vishay SOMC160347K0GRZ provided by its distributors.

SOMC Series 8 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES NTWK THICK FILM 47K OHM 1.28W 2% 16-PIN SMD
DIP resistor network 2% 100ppm/C 47kOhm 1.28W
47K¦¸ ¡À2% ¡À100ppm/¡æ 160mW SOIC 11.18mm*2.16mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric