Vishay SOMC14011K00GDC

Resistor Thick Film NET 1K Ohm 2% 1.05W 100ppm/C BUS Molded 14-Pin DIP Gull Wing SMD
$ 5.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC14011K00GDC.

IHS

Datasheet5 pages2 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.573
$ 1.648
Stock
27,605
14,978
Authorized Distributors
3
5
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/°C BUS 16-Pin DIP Gull Wing SMD T/R

Descriptions

Descriptions of Vishay SOMC14011K00GDC provided by its distributors.

Resistor Thick Film NET 1K Ohm 2% 1.05W 100ppm/C BUS Molded 14-Pin DIP Gull Wing SMD
SOMC Series 13 Elements 1 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-14
Resistor Network,thick Film,1Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3930-Case
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric