Bourns 4114R-2-102LF

Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-102LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.65
$ 1.152
Stock
68,085
28,171
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
CTS Components77063102P
Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101102P
Res Thick Film NET 1K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4114R-2-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
13 ±2% 1kΩ 125mW ±100ppm/℃ DIP-14 Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 2W, 1000Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 7731 |Bourns, Inc. 4114R-2-102LF
RESISTOR NETWORK, 1K; Resistance:1kohm; Resistance Tolerance:± 2%; Power Rating:2W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:13; Resistor Case Style:DIL; SVHC:No SVHC (20-Jun-2011); External Depth:5.33mm; External Length / Height:19.56mm; External Width:6.74mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.18mm; Lead Spacing:2.54mm; No. of Pins:14; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:DIL; Power Rating per Element:150mW; Resistor Element Material:Thick Film Array; Series:4114R; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating V DC:100V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-2-102LF.