Vishay SOMC140110K0GEA

SOMC Series 13 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-14
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC140110K0GEA.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+524%

Alternate Parts

Price @ 1000
$ 0.8
$ 1.56
$ 1.56
Stock
57,544
26,523
26,523
Authorized Distributors
6
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
13
13
13
Tolerance
2 %
2 %
2 %
Power Per Element
1.05 W
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
SOMC Series 15 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Resistor Thick Film NET 10K Ohm 2% 1.2W 100ppm/C BUS Molded 16-Pin DIP Gull Wing SMD T/R
Resistor Thick Film NET 10K Ohm 2% 1.28W 100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD T/R

Descriptions

Descriptions of Vishay SOMC140110K0GEA provided by its distributors.

SOMC Series 13 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-14
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR SOMC 0.390Lx0.220W 9.91mmx5.59mm 1.05W 10kOhm 卤100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
RES ARRAY 13 RES 10K OHM 14SOIC
10K¦¸ ¡À2% ¡À100ppm/¡æ 80mW SOIC-14 9.91mm*5.59mm*2.29mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric