Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-2-103

Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-103.

IHS

Datasheet2 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4114R-2-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.594
Stock
39,631
36,883
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
2 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-2-103 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 10kOhm ±100ppm/C
13 ±2% 10kΩ 125mW ±100ppm/℃ DIP-14 Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-2-103.