Vishay SOMC1401100KGDC

Res Thick Film NET 100K Ohm 2% 1.05W ±100ppm/C BUS Molded 14-Pin SOIC Gull Wing SMD Tube
$ 4.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC1401100KGDC.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SOMC Series 15 Elements 100 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766141104GP
Res Thick Film NET 100K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
CTS Components766161104GP
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of Vishay SOMC1401100KGDC provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.05W ±100ppm/C BUS Molded 14-Pin SOIC Gull Wing SMD Tube
SOMC-1401 100K ohm 2% Thick Film Resistor Networks, Dual-In-Line, Medium Body
RES THKFLM NET 100K OHM 2% 1.05W 100PPM/ C BUS 14DIP GW SMD
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Resistance:100Kohm; Network Circuit Type:Bussed; No. Of Resistors:13Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:50Vdc; Power Rating Per Resistor:80Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay SOMC1401100KGDC.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC1401100KGDC.