Vishay SMM02040C1822FB300

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 18.2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1822FB300.

IHS

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
-22.50%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.045
Stock
135,603
188,854
Authorized Distributors
6
5
Resistance
18.2 kΩ
18.2 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 19600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 1406 20K Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Yageo GroupRSF3WSJT-52-18K
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SMM02040C1822FB300 provided by its distributors.

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 18.2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 18.2K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
THIN FILM MINI MELF RESISTOR Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res, 18K2, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040C1822FB300
SMM Series 0204 18.2 kOhm 0.4 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
MELF 0204 FIXED RESISTOR SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 18.2kOhm ±50ppm/C
SMD Resistor MELF_D1.4X3.5MM_SM 18.2KΩ ±1% 250mW ±50ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric