Vishay SMM02040C1201FB300

250mW Thin Film Resistor ±50ppm/℃ ±1% 1.2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1201FB300.

IHS

Datasheet13 pages4 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-15.23%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.045
Stock
723,184
3,859,052
Authorized Distributors
6
6
Resistance
1.2 kΩ
1.2 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.3W, 1210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay SMM02040C1201FB300 provided by its distributors.

250mW Thin Film Resistor ±50ppm/℃ ±1% 1.2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 1.2K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R
Resistor, metal Film,1.2Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay SMM02040C1201FB300
SMM0204 Series 1.2 kOhm ±1% 0.25 W ±50ppm/°C Thin Film Mini-MELF Resistor
SMD Resistor MELF_D1.4X3.5MM_SM 1.2KΩ ±1% 250mW ±50ppm/℃
RES 1.2K OHM 1% 1/4W MELF 0204 / 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
RES, AUTO, THIN FILM, 1K2, 1%, 0204; Resistance: 1.2kohm; Product Range: SMM0204 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 25; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric