Vishay MMA02040C1211FB000

Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1211FB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-2.17%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.04
Stock
493,113
1,240,863
Authorized Distributors
4
6
Resistance
1.21 kΩ
1.21 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 1.1K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.3W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay MMA02040C1211FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
SMD Resistor MELF_D1.4X3.5MM_SM 1.21KΩ ±1% 400mW ±50ppm/℃
Res Thin Film 0204(1406) 1.21K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 1.21kOhms ±50ppm/C
MMA Series 0204 0.4 W 1.21 kO ±1% 200 V ±50 ppm/K MELF Resistor
RES 1.21K OHM 1% 2/5W MELF 0204
1.21K¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C1211FB000