Vishay SML4762-E3/5A

Automotive AEC-Q101 Tape & Reel (TR) ±10% Surface Mount Zener Diode 5muA @ 62.2V 1W 82V 200Ohm
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4762-E3/5A.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.208
Stock
15,658
7,050
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
82 V
82 V
Tolerance
10 %
10 %
Power Dissipation
-
1 W
Impedance
200 Ω
200 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SML4 Series 82 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)
SML4 Series 82 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)
Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of Vishay SML4762-E3/5A provided by its distributors.

Automotive AEC-Q101 Tape & Reel (TR) ±10% Surface Mount Zener Diode 5muA @ 62.2V 1W 82V 200Ohm
Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 82V 10% 1W 2-Pin SMA T/R
Zener Diode Do214 |Vishay SML4762-E3/5A
10% 5¦ÌA 82V 200¦¸ 1W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm
Zener Diodes 82 Volt 1 Watt 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric