Vishay SML4761A-E3/61

SML4761A Series 75 V 5 uA 1 W Surface Mount Zener Diode - DO-214AC
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4761A-E3/61.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

TME

Future Electronics

Mouser

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.106
$ 0.106
Stock
45,870
1,256,331
1,256,331
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
75 V
75 V
75 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
175 Ω
175 Ω
175 Ω
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
SML4 Series 82 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)
SML4 Series 82 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)

Descriptions

Descriptions of Vishay SML4761A-E3/61 provided by its distributors.

SML4761A Series 75 V 5 uA 1 W Surface Mount Zener Diode - DO-214AC
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 75V 5% 175Ohm 1000mW 2-Pin SMA T/R
SML4761A-E3/61 ZENER DIODE, 75V 10% 1000 MW SMT 2-PIN DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric