Vishay SMF5V0A-HE3-08

Esd Protection Diode Smf Do219Ab5V, ir5 A, ip21.7A, p1Kw, cd1120Pf, 30Kv |Vishay SMF5V0A-HE3-08
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF5V0A-HE3-08.

IHS

Datasheet7 pages3 years ago

HQonline

Inventory History

3 month trend:
-0.86%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.116
$ 0.116
Stock
1,349,664
3,979,403
3,979,403
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.75 V
6.75 V
6.75 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
21.7 A
21.7 A
21.7 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseSMF5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF5.0A; 9.2 V; 21.7 A; 5 V; 6.4 V - 7 V
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
SMF Series 9.2 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF5.0A-T13
Tvs Smf 5.0V Uni, 13 T&r/ T&r Rohs Compliant: Yes |Littelfuse SMF5.0A-T13
SMF Series 200 W 10.3 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
17.9A 11.2V 200W 7.22V 6.5V SMF ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay SMF5V0A-HE3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab5V, ir5 A, ip21.7A, p1Kw, cd1120Pf,30Kv |Vishay SMF5V0A-HE3-08
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD PROTECTION DIODE SMF DO219AB
5V 200W 21.7A 9.2V 6.4V DO-219AB 980¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric