
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SMF5.0A-T13 | 8,344 | 1 | Cut Tape | ||||||||
| Verical | SMF5.0A-T13 | 8,344 | 725 | |||||||||
| TME | SMF5.0A-T13-LF | 0 | 10K | 16h | ||||||||
| TTI | SMF5.0A-T13 | 0 | 10K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | SMF5.0A-T13 | 0 | 2500 | Bulk |
Download datasheets and manufacturer documentation for Littelfuse SMF5.0A-T13.
Download Littelfuse SMF5.0A-T13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse SMF5.0A-T13 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SMF5.0A-T13.