Vishay SMF43A-HM3-08

Esd Protection Diode Smf Do219Ab43V, ir0.1 A, ip2.9A, p1Kw, cd165Pf, 30Kv |Vishay SMF43A-HM3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF43A-HM3-08.

IHS

Datasheet7 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
Stock
43,785
243,322
243,322
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.35 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
1 kW
1 kW
1 kW
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF43A
SMF Series 52.8 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 36V 2-Pin SMF T/R / TVS DIODE 36VWM 58.1VC SMF
SMF Series 200 W 44.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Vishay SMF43A-HM3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab43V, ir0.1 A, ip2.9A, p1Kw, cd165Pf,30Kv |Vishay SMF43A-HM3-08
Trans Voltage Suppressor Diode, 1000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
TVS DIODE 43VWM 69.4VC DO-219AB
ESD PROTECTION DIODE SMF DO219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric