Vishay SMF30A-HE3-08

ESD Suppressor Diode TVS Uni-Dir 30V Automotive 2-Pin SMF T/R / TVS DIODE 30VWM 48.4VC SMF
$ 0.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF30A-HE3-08.

IHS

Datasheet7 pages3 years ago

HQonline

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.092
$ 0.092
Stock
234,491
3,229,725
3,229,725
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.1 V
35.1 V
35.1 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
4.1 A
4.1 A
4.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

ESD protection diodes / TVS diodes; VISHAY; SMF30A-E3-08; 48.4 V; 4.1 A; 30 V; 33.3 V
LittelfuseSMF30A
TVS Diodes & ESD Suppressors; SMF30A; LITTELFUSE; 30 V; 48.4 V; 33.3 V; 33.3 V
Trans Voltage Suppressor Diode, 200W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay SMF30A-HE3-08 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 30V Automotive 2-Pin SMF T/R / TVS DIODE 30VWM 48.4VC SMF
Esd Protection Diode Smf Do219Ab30V, ir0.1 A, ip4.1A, p1Kw, cd207Pf,30Kv |Vishay SMF30A-HE3-08
Trans Voltage Suppressor Diode, 1000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
4.1A 48.4V 200W 33.3V 30V DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
TVS SGL UNI-DIR 30V 1KW 2PIN DO-219AB
Transient Suppression Diode (TVS)
ESD PROTECTION DIODE SMF DO219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric