Vishay SMC3K70CAHM3/57

Diode TVS Single Bi-Directional 70V 3KW 2-Pin DO-214AB Plastic T/R
$ 1.126
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMC3K70CAHM3/57.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.126
$ 1.182
Stock
13,968
60,002
Authorized Distributors
2
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
81.9 V
81.9 V
Clamping Voltage
113 V
113 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
26.5 A
26.5 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SMC3K70CAHM3/57 provided by its distributors.

Diode TVS Single Bi-Directional 70V 3KW 2-Pin DO-214AB Plastic T/R
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diodes - Transient Voltage Suppressors 3KW 70V 5% BIDIRECT
3KW,70V 5%,BIDIR,SMC TVS
TVS DIODE 70VWM 113VC DO214AB
DO-214AB(SMCJ) TVS ROHS
3KW 70V 5% BI DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric