Vishay SMBZ5920B-E3/5B

Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBZ5920B-E3/5B.

IHS

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.209
Stock
57,140
91,506
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
200 µA
200 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 5.6V, 3W, Smb Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52
Zener Diode Single 5.6V 5% 5Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 5.6V 3W DO214AA
Diodes Inc.1SMB5920B-13
1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay SMBZ5920B-E3/5B provided by its distributors.

Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 6.2V 5% 2Ohm 3000mW 2-Pin SMB T/R
3.0W,6.2V 5%,smb Zener |Vishay SMBZ5920B-E3/5B
5% 200¦ÌA 6.2V 2¦¸ 3W DO-214-AA 4.57mm*3.94mm*2.24mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBZ5920B-E35B
  • SMBZ5920B-E3\5B