Vishay SMBJ8.5A-E3/5B

Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.156
Production

Price and Stock

DistributorSKUMinPkg
TTISMBJ8.5A-E3/5B03200Tape & Reel
11h
NewarkSMBJ8.5A-E3/5B03200Tape & Reel
AvnetSMBJ8.5A-E3/5B03200
11h
TTI EuropeSMBJ8.5A-E3/5B03200Tape & Reel
12h
TTI AsiaSMBJ8.5A-E3/5BContact
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ8.5A-E3/5B.

IHS

Datasheet6 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.156
$ 0.131
$ 0.131
Stock
81,454
813,555
813,555
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.92 V
7.58 V
7.58 V
Clamping Voltage
14.4 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
276 A
276 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay SMBJ8.5A-E3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 600W 8.5V 5% Uni
Transient Suppressor Diode, single, unidirectional,8.5V V(Rwm),do-214Aa/Smb |Vishay SMBJ8.5A-E3/5B
TVS DIODE 8.5VWM 14.4V DO214AA
600W 41.7A 14.4V 9.44V SMB(DO-214AA) 2.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric