Vishay SMBJ36A-M3/52

Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.201
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-SMBJ36A-M3/52CT-ND4,3121Cut Tape
TTISMBJ36A-M3/5207500Tape & Reel
23h
NewarkSMBJ36A-M3/5207500Tape & Reel
AvnetSMBJ36A-M3/5207500
23h
TTI EuropeSMBJ36A-M3/5208250Tape & Reel
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ36A-M3/52.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.21%

CAD Models

Download Vishay SMBJ36A-M3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.077
$ 0.077
Stock
51,999
4,368,987
4,368,987
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
10.3 A
10.3 A
10.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
LittelfuseSMA6L36A
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ36A
600 W Uni-Directional 58.1 V SMT Transient Voltage Suppressor Diode - DO-214AA
SMBJ36A Series 40 V 10.3 A Unidirectional Transient Voltage Suppressor-DO-214AA

Descriptions

Descriptions of Vishay SMBJ36A-M3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600W,36V 5%,UNIDIR,SMB TVS
TVS DIODE 36VWM 58.1VC DO-215AA
600W 10.3A 58.1V 40V SMB(DO-214AA) 2.24mm
DO-214AA(SMBJ) TVS ROHS
600W 36VWM 5% UNI DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric