Vishay SMB10J16A-E3/52

Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMB10J16A-E3/52.

IHS

Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.278
$ 0.305
Stock
1
1
Authorized Distributors
2
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
Peak Pulse Power
1 kW
1 kW
Peak Pulse Current
38.5 A
38.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse1KSMB20A
1KSMB Series 1 kW 27.7 Vcl Uni-Directional Surface Mount TVS Diode - DO-214AA
Littelfuse1KSMB22A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB22A
Littelfuse1KSMB24A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB24A
TVS DIODE 14VWM 23.2VC DO214AA / 23.2V Clamp 43.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay SMB10J16A-E3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Suppressor Diode, single, unidirectional,16V V(Rwm),do-214Aa/Smb |Vishay SMB10J16A-E3/52
1KW,16V 5%,UNIDIR,SMB TVS
TVS DIODE 16VWM 26VC DO214AA
SMB(DO-214AA) TVS ROHS
1.0KW 16VWM 5% UNI DO214AA
SMB10J - A 16V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric