Vishay SMAZ5920B-E3/5A

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5920B-E3/5A.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-2.25%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.176
Stock
26,430
21,563
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
200 µA
200 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 200muA @ 3V 500mW 5.6V
Zener Diode Single 5.6V 5% 5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 5.6V 500MW DO214AC
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V8-13-F
SMAZ6V8-13 Series 1 W 6.8 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAZ5920B-E3/5A provided by its distributors.

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
1.5W,6.2V 5%,SMA ZENER
1.5W,6.2V 5%,sma Zener |Vishay SMAZ5920B-E3/5A
ZENER DO-214 1.5W 6.2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5920B-E3\5A