Vishay SMAJ36AHE3/61

Diode TVS Single Uni-Dir 36V 400W Automotive 2-Pin SMA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ36AHE3/61.

IHS

Datasheet5 pages8 years ago

Upverter

CAD Models

Download Vishay SMAJ36AHE3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
150,384
3,368,370
3,368,370
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ36A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.2V 5muA 400W -55C~150C TJ
onsemiSA36A
Diode TVS Single Uni-Dir 36V 500W 2-Pin Case 59AA-01 Bulk
Diode TVS Single Uni-Dir 33.3V 400W 2-Pin DO-213AB T/R
BournsSMAJ40A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.4V 5muA 400W -55C~150C TJ
LittelfuseSMAJ40A
SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ36AHE3/61 provided by its distributors.

Diode TVS Single Uni-Dir 36V 400W Automotive 2-Pin SMA T/R
400 W 36 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
ESD Suppressors / TVS Diodes 400W 36V 5% Uni AEC-Q101 Qualified
TVS DIODE 36VWM 58.1VC DO214AC
Transient Voltage Suppression Diode; Diode Case Style:DO-214AC; No. of Pins:2; Breakdown Voltage Range:40V to 44.2V; Clamping Voltage Vc Max:58.1V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:6.9A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ36AHE361