Littelfuse SMAJ40A

SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ40A.

Newark

Datasheet6 pages6 years ago

Farnell

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+8.94%

CAD Models

Download Littelfuse SMAJ40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.137
$ 0.137
Stock
1,054,621
365,433
365,433
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ40A
TVS Diode, Unidirectional, 40 V, 400 W, 44.4 Vbr-54.3 Vbr, 71.4 Vcl, DO-214AC
LittelfuseP4KE47A
TVS Diode, Unidirectional 400W 6.3A 40.2V 64.8V 44.7V DO-204AL (DO-41), TH
LittelfuseP4SMA47A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
LittelfuseP4SMA47
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
BournsSMAJ45A
5.5A 72.7V 400W 50V 45V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ43A
TVS Diode, Unidirectional, 3.5V, 400W, 5.8A, 69.4V, 47.8V, SMA(DO-214AC), SMD, 2.2mm H

Descriptions

Descriptions of Littelfuse SMAJ40A provided by its distributors.

SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 46.75 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 40V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 40 / Clamping Voltage V = 64.5 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 6.2 / Breakdown Voltage Min. V = 44.4 / Breakdown Voltage Max. V = 49.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40A.