Vishay SL322R023

NTC Thermistor, 2ohm, Through Hole Mount
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL322R023.

Vishay

Datasheet3 pages8 years ago

IHS

element14

Inventory History

3 month trend:
+36.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 2Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER
VishaySL102R005
NTC Thermistor, 30J, 2ohm, Through Hole Mount
Thermistor NTC 2Ohm 20% 2-Pin Cardboard T/R
B59975 Series 1.8 Ohm 450 mA ±25 % PTC Thermistor for Overcurrent Protection
TE ConnectivityLVR040K
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag

Descriptions

Descriptions of Vishay SL322R023 provided by its distributors.

NTC Thermistor, 2ohm, Through Hole Mount
Inrush Current Limiters 32mm 2ohms 23A INRSH CURR LIMITER
ICL 2 OHM 20% 23A 31MM
2¦¸ 7¦¸(Max) 6mm
Ntc Thermistor; Rango De Producto:Serie Sl32; Disc Size:32Mm; Zero Power Resistance At 25°C:2Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:250J; Maximum Steady State Current At 25°C:23A; Constante De Disipación:80Mw/°C |Ametherm SL32 2R023

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL32 2R023
  • SL32-2R023