Vishay SL102R005

Thermistor, Icl Ntc, 2 Ohm, -20%-+20%; |Ametherm SL10 2R005
$ 0.973
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL102R005.

Vishay

Datasheet4 pages1 year ago

Sager Electronics

element14

Inventory History

3 month trend:
-13.13%

CAD Models

Download Vishay SL102R005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
NTPAA Series Ø10 mm 2.2 O ±15% 3.7 A LS=7.5 mm NTC Thermistor
Thermistor NTC 2.2 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Thermistor NTC 2.2 Ohm 20% 2-Pin Radial 2800K Cardboard T/R

Descriptions

Descriptions of Vishay SL102R005 provided by its distributors.

Thermistor, Icl Ntc, 2 Ohm, -20%-+20%; |Ametherm SL10 2R005
NTC Thermistor, 30J, 2ohm, Through Hole Mount
Inrush Current Limiters 10mm 2ohms 5A INRSH CURR LIMITER
Thermistor 2 Ohm 20% 2-Pin Radial
2Ω 7Ω(Max) Through hole mounting 5mm(width)
NTC THERMISTOR; Product Range: SL10 Series; Disc Size: 10mm; Zero Power Resistance at 25°C: 2ohm; Approvals: UL; Maximum Energy Rating at 25°C: 30J; Maximum Steady State Current at 25°C: 5A; Dissipation Const

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL10 2R005
  • SL10-2R005