TE Connectivity LVR040K

PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag
$ 0.505

Price and Stock

DistributorSKUMinPkg
NewarkLVR040K061
North Star MicroNS-598204-000Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR040K.

IHS

Datasheet1 page16 years ago
Datasheet2 pages12 years ago

Electro Sonic

Newark

TE Connectivity

Future Electronics

CAD Models

Download TE Connectivity LVR040K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-04-10

Related Parts

B59975 Series 1.8 Ohm 450 mA ±25 % PTC Thermistor for Overcurrent Protection
PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor
VishaySL102R005
NTC Thermistor, 30J, 2ohm, Through Hole Mount
Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER

Descriptions

Descriptions of TE Connectivity LVR040K provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag
LVR Series 240 V 0.4 A 3.8 x 20.9 x 11.5 mm Radial PolySwitch Resettable Fuse
Radial Lead Resettable Fuses .4A 240VAC 20/5.5A Imax
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 240VDC/240VAC Bulk
POLYSWITCH PTC RESET 0.4A HOLD
Lvr040K |Te Connectivity Raychem LVR040K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598204-000