Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN3010LK3-13

Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3010LK3-13.

IHS

Datasheet6 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.39%

CAD Models

Download Diodes Inc. DMN3010LK3-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

30V, N-Ch, 7.3 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
onsemiFDD6296
Fast Switching N-Channel PowerTrench® MOSFET, 30V, 50A, 8.8mΩ
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 30V 35A 3-Pin(2+Tab) TO-252
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 6.8ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 4ns

Descriptions

Descriptions of Diodes Inc. DMN3010LK3-13 provided by its distributors.

Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 30V 13.1A 3-Pin(2+Tab) DPAK T/R
N-Channel 30V 13.1A (Ta), 43A (Tc) 1.6W (Ta) Surface Mount TO-252-3
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET 30V N-Ch Enh Mode 20Vgss 1.6W 2075pF
DiodesZetex NChannel EnhancedMOSTube, Vds=30 V, 43 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
DiodesZetex DMN3010LK3-13 MOSFET
RS APAC
Power Field-Effect Transistor, 13.1A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET N-CH 30V 13.1A/43A TO252

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated