onsemi FDMS7670AS

Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7670AS.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi FDMS7670AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-16
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, N Channel, 30 V, 50 A, 0.0042 ohm, TO-252 (DPAK), Surface Mount
SQD45P03-12_GE3 P-CHANNEL MOSFET TRANSISTOR, 37 A, 30 V, 3-PIN TO-252AA
InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
onsemiFDD8770
PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
Trans MOSFET N-CH 30V 21A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDMS7670AS provided by its distributors.

Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
Power Field-Effect Transistor, 22A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 30V, 42A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0024ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:65W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS7670AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7670AS.