Vishay SIR802DP-T1-GE3

Single N-Channel 20 V 0.005 Ohms Surface Mount Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR802DP-T1-GE3.

IHS

Datasheet13 pages11 years ago

Farnell

element14 APAC

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-02-26
LTD Date2019-08-26

Related Parts

SIR496DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 26 A, 20 V, 8-PIN POWERPAK SO
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
STMicroelectronicsSTS6NF20V
N-channel 20 V, 0.030 Ohm, 6 A, 2.7 V drive STripFET(TM) II Power MOSFET in SO-8 package
SI4511DY-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,3.7 A,7.2 A,20V,8-PIN SOIC
N-Channel 25 V 0.0086 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SIR802DP-T1-GE3 provided by its distributors.

Single N-Channel 20 V 0.005 Ohms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 20V 22.6A 8-Pin PowerPAK SO T/R
20V 30A 27.7W 5m¦¸@10V,10A 1.5V@250¦ÌA N Channel PowerPAK SO-8 MOSFETs ROHS
N-Ch 20V 30A 4,6W 0,005R PowerPakSO8
Power Field-Effect Transistor, 30A I(D), 20V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, DIO, 20V, 30A, PPK SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.0041ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:27.7W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric