Infineon IRF7311PBF

Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7311PBF.

element14 APAC

Datasheet7 pages22 years ago

IHS

TME

iiiC

CAD Models

Download Infineon IRF7311PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7317PBF
Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7317TRPBF
Infineon N/P-Channel MOSFET HEXFET Vds=20V 5.3A 6.6A SOIC SMD 8-Pin
InfineonIRF7311TRPBF
MOSFET, Power;Dual N-Ch;VDSS 20V;RDS(ON) 0.023Ohm;ID 6.6A;SO-8;PD 2W;VGS +/-12V
onsemiFDS6812A
Transistor MOSFET Array Dual N-CH 20V 6.7A 8-Pin SOIC T/R
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ

Descriptions

Descriptions of Infineon IRF7311PBF provided by its distributors.

Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 20V 6.6A 8-Pin SOIC Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL, NN, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6.6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):29mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.6A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:26A; Row Pitch:6.3mm; SMD Marking:IRF7311PBF; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:700mV; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7311 PBF
  • IRF7311PBF.
  • SP001572034