Vishay SI4511DY-T1-GE3

SI4511DY-T1-GE3 Dual N/p-channel Mosfet Transistor, 3.7 A, 7.2 A, 20V, 8-PIN SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4511DY-T1-GE3.

IHS

Datasheet9 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRF7324TRPBF
Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
Transistor: 2xN-MOSFET; unipolar; 20V; 8A; 0.018ohm; 2W; -55+150 deg.C; SMD; SO8
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
STMicroelectronicsSTS6NF20V
N-channel 20 V, 0.030 Ohm, 6 A, 2.7 V drive STripFET(TM) II Power MOSFET in SO-8 package
InfineonIRF7324PBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.018Ohm;ID -9A;SO-8;PD 2W;VGS +/-12V

Descriptions

Descriptions of Vishay SI4511DY-T1-GE3 provided by its distributors.

SI4511DY-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,3.7 A,7.2 A,20V,8-PIN SOIC
Trans MOSFET N/P-CH 20V 7.2A/4.6A 8-Pin SOIC N T/R
Small Signal Field-Effect Transistor, 7.2A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Polarity:Dual N & P Channel; Drain Source Voltage, Vds:20V; Power Dissipation, Pd:1.1W; Operating Temperature Range:-55°C to +150°C; Package/Case:8-SOIC; Termination Type:SMD; Transistor Type:MOSFET ;RoHS Compliant: Yes
MOSFET, NP-CH, 20V, SO8; Transistor Polarity:N and P Channel; Drain Source Voltage Vds:20V; On Resistance Rds(on):11.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.6A; Power Dissipation Pd:2W; Voltage Vgs Max:16V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric