Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD050N03LGATMA1

Power MOSFET, N Channel, 30 V, 50 A, 0.0042 ohm, TO-252 (DPAK), Surface Mount
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD050N03LGATMA1.

IHS

Datasheet12 pages12 years ago

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
-15.23%

CAD Models

Download Infineon IPD050N03LGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
Trans MOSFET N-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 30V 56A DPAK N-Channel 30 V 56A (Tc) 50W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of Infineon IPD050N03LGATMA1 provided by its distributors.

Power MOSFET, N Channel, 30 V, 50 A, 0.0042 ohm, TO-252 (DPAK), Surface Mount
Fast switching MOSFET for SMPS Optimized technology for DC/DC converters
Power Field-Effect Transistor, 50A I(D), 30V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 50A, 30V, PG-TO252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(on):4.2mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:68W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:68W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD050N03L G
  • IPD050N03LG
  • SP000680630