Vishay SIP32431DR3-T1GE3

Tape & Reel (TR) SIP32431 Reverse Current On/Off power distribution switch 1.1mm 5.5V 20mus 3A
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIP32431DR3-T1GE3.

IHS

Datasheet15 pages5 years ago

LKR

Upverter

Farnell

Newark

Inventory History

3 month trend:
+29.22%

CAD Models

Download Vishay SIP32431DR3-T1GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 285 Milliohms, 6 Pins, SC-70
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Descriptions

Descriptions of Vishay SIP32431DR3-T1GE3 provided by its distributors.

Tape & Reel (TR) SIP32431 Reverse Current On/Off power distribution switch 1.1mm 5.5V 20mus 3A
1A,SLEW RATE CONTROLLED LOAD SWITCH
Power Switch ICs – Power Distribution; VISHAY; SIP32431DR3-T1GE3; 1; 1; 6; 5.5 V
Power Switch Hi Side 1-OUT 1.4A 395mOhm Medical 6-Pin SC-70 T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
SOT-363-6 Power Distribution Switches ROHS
IC PWR SWITCH P-CHAN 1:1 SC70-6
IC, LOAD SWITCH, 1.1V-5.5V, 1A, SC70; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.147ohm; Distribution Switch Case Style:SC-70; No. of Pins:6; Thermal Protection:Yes; On / Enable Input Polarity:Active High, Active Low; Power Dissipation Pd:250mW; No. of Outputs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIP32431DR3-T1-GE3
  • SIP32431DR3-T1GE3.
  • SIP32431DR3T1GE3