Vishay SIHP24N65E-E3

MOSFET, N CH, 650V, 24A, TO-220AB; Transistor Polarity: N Channel; Continuous Dra
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHP24N65E-E3.

Farnell

Datasheet8 pages10 years ago
Datasheet8 pages14 years ago
Datasheet8 pages13 years ago
Datasheet7 pages11 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-13.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET, N CH, 600V, 29A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
MOSFET, N CH, 600V, 29A, TO-220AB-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 21A, TO-220AB-3; Transistor Polarity:N Channel; Continuous D
onsemiFDP20N50
Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
onsemiFDPF20N50
N-Channel Power MOSFET, UniFETTM, 500 V, 20 A, 230 mΩ, TO-220F

Descriptions

Descriptions of Vishay SIHP24N65E-E3 provided by its distributors.

MOSFET, N CH, 650V, 24A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
E-Series N-Channel 650 V 0.145 O 122 nC Flange Mount Power Mosfet - TO-220AB
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 24A I(D), 650V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 650V, 24A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.12ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:250W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric