onsemi FDPF20N50

N-Channel Power MOSFET, UniFETTM, 500 V, 20 A, 230 mΩ, TO-220F
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF20N50.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages12 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-46.67%

CAD Models

Download onsemi FDPF20N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-06
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFDP20N50
Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
MOSFET, N-CH, 400V, 25A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
Single N-Channel 500 V 0.29 Ohms Flange Mount Power Mosfet - TO-220AB
MOSFET, Power;N-Ch;VDSS 500V;RDS(ON) 0.26Ohm;ID 17A;TO-220AB;PD 220W;VGS +/-30V
onsemiFQP17N40
N-Channel Power MOSFET, QFET®, 400 V, 16 A, 270 mΩ, TO-220

Descriptions

Descriptions of onsemi FDPF20N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 20 A, 230 mΩ, TO-220F
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 500 V 0.23 Ohm Through Hole Mosfet TO-220F
onsemi N-Channel MOSFET UniFET Vds=500V 20A TO-220F TH 3-Pin
Power Field-Effect Transistor, 20A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:20A; Resistance, Rds On:0.23ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:80A; No. of Pins:3; Power Dissipation:38.5W; Voltage, Vds Max:500V; Voltage, Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd