onsemi FDP20N50

Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
$ 1.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP20N50.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages12 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.41%

CAD Models

Download onsemi FDP20N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-02-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-21
LTD Date2022-12-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel 500 V 0.29 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
onsemiFDPF20N50
N-Channel Power MOSFET, UniFETTM, 500 V, 20 A, 230 mΩ, TO-220F
Single N-Channel 500 V 0.45 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP17N40
N-Channel Power MOSFET, QFET®, 400 V, 16 A, 270 mΩ, TO-220
MOSFET, N-CH, 400V, 25A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra

Descriptions

Descriptions of onsemi FDP20N50 provided by its distributors.

Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
N-Channel Power MOSFET, UniFETTM, 500 V, 20 A, 230 mΩ, TO-220
N-Channel 500 V 0.23 Ohm Flange Mount Mosfet - TO-220
Power Field-Effect Transistor, 20A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:500V; On Resistance Rds(on):230mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:20A; Package / Case:TO-220; Power Dissipation Pd:250W; Power Dissipation Pd:250W; Pulse Current Idm:80A; Repetitive Avalanche Energy Max:25mJ; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd