Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH099N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH099N60E.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

CAD Models

Download onsemi FCH099N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-07
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
MOSFET N-CH 600V 33A TO-247AC / Trans MOSFET N-CH 600V 33A 3-Pin(3+Tab) TO-247AC
MOSFET, N CH, 600V, 29A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
STMicroelectronicsSTW48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTWA48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 long leads package
STMicroelectronicsSTW36NM60ND
Power Field-Effect Transistor, 29A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FCH099N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
Trans MOSFET N-CH 600V 37A 3-Pin(3+Tab) TO-247 Tube
Sf2 600V 99Mohm E To247 Rohs Compliant: Yes
MOSFET SuperFET2 600V Slow version
IC MCU 32BIT 1MB FLASH 64LFQFP
IC BUF NON-INVERT 3.6V 14TSSOP
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET II MOSFET series. Noted by the "E" part number suffix, this family helps manage EMI issues and allows for easier design implementation. For faster switching in applications where switching losses must be at an absolute minimum, please consider the SuperFET II MOSFET series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH099N60E.