Vishay SIHFS11N50A-GE3

Power MOSFET N-Channel 500V 11A 3-Pin D2PAK
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHFS11N50A-GE3.

IHS

Datasheet10 pages10 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.976
$ 1.365
$ 1.365
Stock
8,598
99,185
99,185
Authorized Distributors
4
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
-
TO-263-3
TO-263-3
Drain to Source Voltage (Vdss)
-
500 V
500 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
-
-
-
Rds On Max
-
520 mΩ
520 mΩ
Gate to Source Voltage (Vgs)
-
30 V
30 V
Power Dissipation
-
-
-
Input Capacitance
-
1.423 nF
1.423 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SIHFS11N50A-GE3 provided by its distributors.

Power MOSFET N-Channel 500V 11A 3-Pin D2PAK
MOSFET N-CH 500V 11A TO263
170W(Tc) 30V 4V@ 250¦ÌA 52nC@ 10 V 1N 500V 520m¦¸@ 6.6A,10V 11A 1.423nF@25V TO-263 10.67mm*9.65mm*4.83mm
MOSFET N-CHANNEL 500V
Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric