Vishay IRFS11N50ATRLP

Single N-Channel 500 V 0.52 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.684
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFS11N50ATRLP.

IHS

Datasheet10 pages11 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.684
$ 1.628
$ 1.628
Stock
98,628
10,600
10,600
Authorized Distributors
5
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
500 V
500 V
500 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
-
-
-
Rds On Max
520 mΩ
520 mΩ
520 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
-
-
-
Input Capacitance
1.423 nF
1.423 nF
1.423 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQB9N50TM
MOSFET N-CH 500V 9A D2PAK
MOSFET N-CH 500V 8A D2PAK
E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 500V 10.5A 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 550V 13A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 550V 12A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay IRFS11N50ATRLP provided by its distributors.

Single N-Channel 500 V 0.52 Ohms Surface Mount Power Mosfet - D2PAK-3
Power Field-Effect Transistor, 11A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 500V 11A TO263AB / N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263AB
Trans MOSFET N-CH 500V 11A 3-Pin(2+Tab) D2PAK T/R
170W(Tc) 30V 4V@ 250µA 52nC@ 10 V 1individualNChannel 500V 520mΩ@ 6.6A,10V 11A 1.423nF@25V TO-263AB SMD mount 10.67mm*9.65mm*4.83mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS11N50ATRLP.