Vishay SIHFL110TR-GE3

Trans Mosfet N-ch 100V 1.5A 4-PIN SOT-223 T/r
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHFL110TR-GE3.

IHS

Datasheet9 pages4 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay SIHFL110TR-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.751
Stock
125,138
565,460
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-223
Drain to Source Voltage (Vdss)
-
100 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
-
-
Rds On Max
-
540 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
3.1 W
Input Capacitance
-
180 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SIHFL110TR-GE3 provided by its distributors.

Trans MOSFET N-CH 100V 1.5A 4-Pin SOT-223 T/R
MOSFET N-CH 100V 1.5A SOT223
MOSFET N-CHANNEL 100V
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
SOT-223-3 MOSFETs ROHS
N-CH SINGLE 100V SOT223
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric