Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SIHF9630STRL-GE3

SIHF9630STRL-GE3 P-channel Mosfet Transistor, 4 A, 200 V, 3-PIN D2PAK
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHF9630STRL-GE3.

IHS

Datasheet9 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

Alternate Parts

Price @ 1000
$ 0.638
$ 1.174
$ 1.174
Stock
15,254
185,258
185,258
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
D2PAK
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
-
200 V
200 V
Continuous Drain Current (ID)
6.5 A
6.5 A
6.5 A
Threshold Voltage
-
-2 V
-2 V
Rds On Max
-
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
3 W
3 W
Input Capacitance
700 pF
700 pF
700 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single N-Channel 500 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Ch MOSFET 250V 4.4A 1.1Ω@10V 260pF@25V D2PAK(TO-263) SMD 10.67mm × 9.65mm × 4.83mm
P Channel 200 V 800 mO 50 W 14 nC Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK

Descriptions

Descriptions of Vishay SIHF9630STRL-GE3 provided by its distributors.

SIHF9630STRL-GE3 P-CHANNEL MOSFET TRANSISTOR, 4 A, 200 V, 3-PIN D2PAK
Vishay PChannel EnhancedMOSTube, Vds=200 V, 4 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
P-Channel 200V 6.5A 3W 74W Surface Mount D²PAK TO-263
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric