Vishay IRF9630STRLPBF

Single N-Channel 200 V 1.8 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9630STRLPBF.

Farnell

Datasheet9 pages5 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-13.85%

CAD Models

Download Vishay IRF9630STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.257
$ 0.582
$ 0.582
Stock
108,454
12,919
12,919
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
TO-220-3
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
-
-
Continuous Drain Current (ID)
6.5 A
6.5 A
6.5 A
Threshold Voltage
-2 V
-
-
Rds On Max
800 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3 W
-
-
Input Capacitance
700 pF
700 pF
700 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRF9630
P-CHANNEL POWER MOSFETS | MOSFET P-CH 200V 6.5A TO-220AB
Trans MOSFET N-CH 200V 5.5A 3-Pin TO-220 Tube
onsemiFQPF7N20L
Trans MOSFET N-CH 200V 5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP7P20
Trans MOSFET P-CH 200V 7.3A 3-Pin(3+Tab) TO-220 Rail
Single N-Channel 200 V 0.4 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF7P20
Power MOSFET, P-Channel, QFET®, -200 V, -5.2 A, 690 mΩ, TO-220F

Descriptions

Descriptions of Vishay IRF9630STRLPBF provided by its distributors.

Single N-Channel 200 V 1.8 Ohms Surface Mount Power Mosfet - D2PAK-3
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P, 200V, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-200V; Current, Id Cont:6.5A; Resistance, Rds On:0.8ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9630STRLPBF.
  • IRF9630STRLPBF..