Vishay IRF624SPBF

N-ch Mosfet 250V 4.4A 1.1Ω@10V 260PF@25V D2PAK(TO-263) SMD 10.67MM × 9.65MM × 4.83MM
$ 1.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF624SPBF.

IHS

Datasheet9 pages6 years ago
Datasheet10 pages14 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+947%

CAD Models

Download Vishay IRF624SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

P Channel 200 V 800 mO 50 W 14 nC Surface Mount Power Mosfet - D2PAK
Single N-Channel 200 V 0.8 Ohm 50 W Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 1 Ohm 16 nC 3.1 W Silicon SMT Mosfet - TO-263-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK
STMicroelectronicsSTB18NF25
Trans MOSFET N-CH 250V 17A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 250V 17A D2PAK

Descriptions

Descriptions of Vishay IRF624SPBF provided by its distributors.

N-Ch MOSFET 250V 4.4A 1.1Ω@10V 260pF@25V D2PAK(TO-263) SMD 10.67mm × 9.65mm × 4.83mm
MOSFET POWER N-CHANNEL 1.1 OHMS (MAX.) @ DEGC 250 V (MIN.) @ DEGC | Vishay PCS IRF624SPBF
Trans MOSFET N-CH 250V 4.4A 3-Pin(2+Tab) D2PAK
IRF624S Series N-Channel 250 V 1.1 Ohms Surface Mount Power Mosfet - TO-263
POWER MOSFET Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.4A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 1.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4.4 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) Ohm = 1.1 / Gate-Source Voltage V = 20 / Fall Time ns = 12 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DDPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric