onsemi FQB5N50CTM

N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
$ 0.742
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB5N50CTM.

Upverter

Technical Drawing1 page5 years ago

Farnell

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 400 V, 6 A, 1.0 Ω, D2PAK
Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) D2PAK
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
MOSFET N-CH 400V 5.5A D2PAK
Single N-Channel 500 V 1.4 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB6NK60ZT4
N-channel 600 V - 1 Ohm - 6 A - D2PAK Zener-Protected SuperMESH(TM) Power MOSFET

Descriptions

Descriptions of onsemi FQB5N50CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
Trans MOSFET N-CH 500V 5A 3-Pin(2+Tab) D2PAK T/R
500 V, 5 A, 1.4 OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 500V, 5A, TO-263AB-3; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Pow
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd